Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1009C17I-N4T1U | |
|---|---|
DigiKey Part Number | 1662-S-1009C17I-N4T1UTR-ND - Tape & Reel (TR) 1662-S-1009C17I-N4T1UCT-ND - Cut Tape (CT) 1662-S-1009C17I-N4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009C17I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55000 € | 5,50 € |
| 25 | 0,49560 € | 12,39 € |
| 100 | 0,43560 € | 43,56 € |
| 250 | 0,40708 € | 101,77 € |
| 500 | 0,38986 € | 194,93 € |
| 1.000 | 0,37567 € | 375,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35815 € | 1.074,45 € |
| 6.000 | 0,34957 € | 2.097,42 € |
| 9.000 | 0,34528 € | 3.107,52 € |
| 15.000 | 0,34052 € | 5.107,80 € |
| 21.000 | 0,33774 € | 7.092,54 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |


