Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-1004NB24I-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2771-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1004NB24I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28949 € | 868,47 € |
| 6.000 | 0,28229 € | 1.693,74 € |
| 9.000 | 0,27869 € | 2.508,21 € |
| 15.000 | 0,27469 € | 4.120,35 € |
| 21.000 | 0,27236 € | 5.719,56 € |
| 30.000 | 0,27011 € | 8.103,30 € |
| Unit Price without VAT: | 0,28949 € |
|---|---|
| Unit Price with VAT: | 0,33870 € |



