Parametric Equivalent
Parametric Equivalent

S-1003NB40I-I6T1U | |
|---|---|
DigiKey Part Number | S-1003NB40I-I6T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1003NB40I-I6T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36214 € | 1.810,70 € |
| 10.000 | 0,35453 € | 3.545,30 € |
| 15.000 | 0,35072 € | 5.260,80 € |
| Unit Price without VAT: | 0,36214 € |
|---|---|
| Unit Price with VAT: | 0,42370 € |


