LM3646YFQR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.878
Unit Price: 0,75000 €
Datasheet
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A (Flash) 20-DSBGA (2.04x1.78)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3646YFQR

DigiKey Part Number
296-38031-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3646YFQR
Description
IC LED DRV RGLTR I2C 20DSBGA
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A (Flash) 20-DSBGA (2.04x1.78)
Datasheet
 Datasheet
EDA/CAD Models
LM3646YFQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
1.5A (Flash)
Frequency
4MHz
Dimming
I2C
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFBGA, DSBGA
Supplier Device Package
20-DSBGA (2.04x1.78)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes