1/1 Transceiver Full IEEE 802.3 64-HVQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full IEEE 802.3 64-HVQFP (10x10)
PAP-64-TQFP Exp Pad Pkg

TLK1201IRCP

DigiKey Part Number
296-13362-ND
Manufacturer
Manufacturer Product Number
TLK1201IRCP
Description
IC TRANSCEIVER FULL 1/1 64HVQFP
Customer Reference
Detailed Description
1/1 Transceiver Full IEEE 802.3 64-HVQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TLK1201IRCP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
IEEE 802.3
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-PowerVFQFP
Supplier Device Package
64-HVQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,86000 €10,86 €
108,54200 €85,42 €
257,96320 €199,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,86000 €
Unit Price with VAT:12,70620 €

Other Suppliers on DigiKey

6.945In Stock
Ships from Rochester Electronics, LLC