Parametric Equivalent
Similar

SN65HVD1050DR | |
|---|---|
DigiKey Part Number | 296-26335-2-ND - Tape & Reel (TR) 296-26335-1-ND - Cut Tape (CT) 296-26335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1050DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1050DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 125 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 1,03440 € | 25,86 € |
| 100 | 0,92120 € | 92,12 € |
| 250 | 0,86728 € | 216,82 € |
| 500 | 0,83474 € | 417,37 € |
| 1.000 | 0,83222 € | 832,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77970 € | 1.949,25 € |
| 5.000 | 0,76266 € | 3.813,30 € |
| 7.500 | 0,75413 € | 5.655,97 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,81350 € |












