


SIM231-A01-DEV-01 | |
|---|---|
DigiKey Part Number | SIM231-A01-DEV-01-ND |
Manufacturer | |
Manufacturer Product Number | SIM231-A01-DEV-01 |
Description | EVAL BOARD FOR SIM231 |
Customer Reference | |
Detailed Description | SIM231 Serious Integrated Module LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E2IP Technologies Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | SIM231 | |
Primary Attributes | 4.3" 480x272 WQVGA | |
Secondary Attributes | Resistive 4-Wire Touch Screen | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,02000 € | 187,02 € |
| Unit Price without VAT: | 187,02000 € |
|---|---|
| Unit Price with VAT: | 218,81340 € |

