PLR135/T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 3.627
Unit Price: 3,35000 €
Datasheet
Fiber Optic Receiver General Data Transfer 16Mbps -27dBm 2.4V ~ 5.5V 12 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLR135/T

DigiKey Part Number
1080-1431-ND
Manufacturer
Manufacturer Product Number
PLR135/T
Description
FIBER OPTIC RCVR IR PHOTOLINK
Customer Reference
Detailed Description
Fiber Optic Receiver General Data Transfer 16Mbps -27dBm 2.4V ~ 5.5V 12 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
Packaging
Tube
Part Status
Obsolete
Data Rate
16Mbps
Voltage - Supply
2.4V ~ 5.5V
Power - Minimum Receivable
-27dBm
Current - Supply
12 mA
Applications
General Data Transfer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes