Infrared (IR) Emitter 940nm 1.2V 100mA 60mW/sr @ 100mA 60° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OED-EL-1L2

DigiKey Part Number
67-1001-ND
Manufacturer
Manufacturer Product Number
OED-EL-1L2
Description
EMITTER IR 940NM 100MA RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 100mA 60mW/sr @ 100mA 60° Radial
Datasheet
 Datasheet
EDA/CAD Models
OED-EL-1L2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
60mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.362
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23800 €2,38 €
1000,16950 €16,95 €
5000,13822 €69,11 €
1.0000,12793 €127,93 €
2.0000,11917 €238,34 €
5.0000,10957 €547,85 €
10.0000,10357 €1.035,70 €
25.0000,09703 €2.425,75 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €