
MTE6066N5-UR | |
|---|---|
DigiKey Part Number | 1125-1075-ND |
Manufacturer | |
Manufacturer Product Number | MTE6066N5-UR |
Description | EMITTER VISIBLE 660NM 50MA RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 1.8V 50mA 14° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 14° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,06500 € | 10,65 € |
| 100 | 0,80550 € | 80,55 € |
| 500 | 0,69108 € | 345,54 € |
| 1.000 | 0,65371 € | 653,71 € |
| 2.000 | 0,62203 € | 1.244,06 € |
| 5.000 | 0,58747 € | 2.937,35 € |
| 10.000 | 0,56597 € | 5.659,70 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,75500 € |











