

LMZ31530EVM-002 | |
|---|---|
DigiKey Part Number | 296-37140-ND |
Manufacturer | |
Manufacturer Product Number | LMZ31530EVM-002 |
Description | EVAL BOARD FOR LMZ31530 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMZ31530 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.6V, 0.8V, 1V, 1.2V, 1.8V or 3.3V | |
Current - Output | 30A | |
Voltage - Input | 3V ~ 14.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LMZ31530 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,25000 € | 206,25 € |
| Unit Price without VAT: | 206,25000 € |
|---|---|
| Unit Price with VAT: | 241,31250 € |

