


LD39300DT25-R | |
|---|---|
DigiKey Part Number | 497-6150-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD39300DT25-R |
Description | IC REG LINEAR 2.5V 3A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 65dB ~ 55dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54386 € | 1.359,65 € |
| 5.000 | 0,53122 € | 2.656,10 € |
| 7.500 | 0,52489 € | 3.936,67 € |
| 12.500 | 0,51787 € | 6.473,38 € |
| Unit Price without VAT: | 0,54386 € |
|---|---|
| Unit Price with VAT: | 0,63632 € |

