Bipolar Motor Driver DMOS SPI 38-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6480H

DigiKey Part Number
497-13417-ND
Manufacturer
Manufacturer Product Number
L6480H
Description
IC MTR DRV BIPLR 3.3/5V 38HTSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS SPI 38-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
L6480H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (4)
Interface
SPI
Technology
DMOS
Step Resolution
1 ~ 1/128
Applications
General Purpose
Current - Output
-
Voltage - Supply
3.3V, 5V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
38-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.130
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,07000 €11,07 €
108,70500 €87,05 €
507,75940 €387,97 €
1007,46670 €746,67 €
2507,15780 €1.789,45 €
5006,97154 €3.485,77 €
1.0006,81828 €6.818,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,07000 €
Unit Price with VAT:12,95190 €