


L6472H | |
|---|---|
DigiKey Part Number | 497-14690-5-ND |
Manufacturer | |
Manufacturer Product Number | L6472H |
Description | IC MTR DRV BIPLR 3.3/5V 28HTSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | L6472H Models |
Category | Step Resolution 1 ~ 1/16 |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 3A |
Packaging Tube | Voltage - Supply 3.3V, 5V |
Part Status Active | Voltage - Load 8V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface SPI | Supplier Device Package 28-HTSSOP |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| 10 | 8,73000 € | 87,30 € |
| 50 | 7,77840 € | 388,92 € |
| 100 | 7,48400 € | 748,40 € |
| 250 | 7,17308 € | 1.793,27 € |
| 500 | 6,98574 € | 3.492,87 € |
| 1.000 | 6,83152 € | 6.831,52 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 12,98700 € |




