
L6228Q | |
|---|---|
DigiKey Part Number | 497-L6228Q-ND |
Manufacturer | |
Manufacturer Product Number | L6228Q |
Description | IC MOTOR DRV BIPOLAR 8-52V 32FPN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 32-VFQFPN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | L6228Q Models |
Category | Step Resolution 1, 1/2 |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 1.4A |
Packaging Tray | Voltage - Supply 8V ~ 52V |
Part Status Active | Voltage - Load 8V ~ 52V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 32-VFQFN Exposed Pad |
Interface Parallel | Supplier Device Package 32-VFQFPN-EP (5x5) |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 10 | 6,16700 € | 61,67 € |
| 25 | 5,72600 € | 143,15 € |
| 100 | 5,24080 € | 524,08 € |
| 490 | 4,87371 € | 2.388,12 € |
| 980 | 4,75833 € | 4.663,16 € |
| 1.470 | 4,70054 € | 6.909,79 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,27810 € |


