
L6228D | |
|---|---|
DigiKey Part Number | 497-L6228D-ND |
Manufacturer | |
Manufacturer Product Number | L6228D |
Description | IC MTR DRVR BIPOLAR 8V-52V 24SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6228D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,38000 € | 11,38 € |
| 10 | 8,94900 € | 89,49 € |
| 32 | 8,20406 € | 262,53 € |
| 128 | 7,58227 € | 970,53 € |
| 256 | 7,35117 € | 1.881,90 € |
| 512 | 7,16096 € | 3.666,41 € |
| 1.024 | 7,00435 € | 7.172,45 € |
| Unit Price without VAT: | 11,38000 € |
|---|---|
| Unit Price with VAT: | 13,31460 € |


