
L6226Q | |
|---|---|
DigiKey Part Number | 497-14754-ND |
Manufacturer | |
Manufacturer Product Number | L6226Q |
Description | IC MTR DRVR BIPLR 8-52V 32VFQFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | L6226Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,70100 € | 27,01 € |
| 25 | 2,48400 € | 62,10 € |
| 100 | 2,24450 € | 224,45 € |
| 490 | 2,06333 € | 1.011,03 € |
| 980 | 2,00637 € | 1.966,24 € |
| 1.470 | 1,97784 € | 2.907,42 € |
| 2.940 | 1,93600 € | 5.691,84 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

