
L6226PD | |
|---|---|
DigiKey Part Number | 497-1432-5-ND |
Manufacturer | |
Manufacturer Product Number | L6226PD |
Description | IC MTR DRV BIPOLAR 8-52V 36PWRSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver BiCDMOS Parallel PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6226PD Models |
Category | Technology BiCDMOS |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 4A |
Packaging Tube | Voltage - Supply 8V ~ 52V |
Part Status Active | Voltage - Load 8V ~ 52V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 36-PowerBSSOP (0.433", 11.00mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package PowerSO-36 Slug Up |
Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,32000 € | 11,32 € |
| 10 | 8,90500 € | 89,05 € |
| 31 | 8,18000 € | 253,58 € |
| 124 | 7,55581 € | 936,92 € |
| 279 | 7,28860 € | 2.033,52 € |
| 527 | 7,11774 € | 3.751,05 € |
| 1.023 | 6,96930 € | 7.129,59 € |
| Unit Price without VAT: | 11,32000 € |
|---|---|
| Unit Price with VAT: | 13,24440 € |

