
L6225D | |
|---|---|
DigiKey Part Number | 497-1430-5-ND |
Manufacturer | |
Manufacturer Product Number | L6225D |
Description | IC MTR DRVR BIPOLAR 8-52V 20SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver BiCDMOS Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6225D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| 10 | 7,88400 € | 78,84 € |
| 40 | 7,11025 € | 284,41 € |
| 120 | 6,67850 € | 801,42 € |
| 280 | 6,42550 € | 1.799,14 € |
| 520 | 6,27521 € | 3.263,11 € |
| 1.000 | 6,14247 € | 6.142,47 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 11,77020 € |


