
L6208PD | |
|---|---|
DigiKey Part Number | 497-4214-5-ND |
Manufacturer | |
Manufacturer Product Number | L6208PD |
Description | IC MTR DRV BIPOLAR 8-52V 36PWRSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6208PD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36 Slug Up | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,76000 € | 10,76 € |
| 10 | 8,44900 € | 84,49 € |
| 31 | 7,75548 € | 240,42 € |
| 124 | 7,15790 € | 887,58 € |
| 279 | 6,90219 € | 1.925,71 € |
| 527 | 6,73871 € | 3.551,30 € |
| 1.023 | 6,59663 € | 6.748,35 € |
| Unit Price without VAT: | 10,76000 € |
|---|---|
| Unit Price with VAT: | 12,58920 € |




