Bipolar Motor Driver DMOS Parallel 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6208D

DigiKey Part Number
497-4576-5-ND
Manufacturer
Manufacturer Product Number
L6208D
Description
IC MTR DRVR BIPOLAR 8V-52V 24SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 24-SO
Datasheet
 Datasheet
EDA/CAD Models
L6208D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1, 1/2
Manufacturer
STMicroelectronics
Applications
General Purpose
Series
Current - Output
2.8A
Packaging
Tube
Voltage - Supply
8V ~ 52V
Part Status
Active
Voltage - Load
8V ~ 52V
Motor Type - Stepper
Bipolar
Operating Temperature
-25°C ~ 125°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
24-SOIC (0.295", 7.50mm Width)
Interface
Parallel
Supplier Device Package
24-SO
Technology
DMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,21000 €13,21 €
1010,44300 €104,43 €
329,59438 €307,02 €
1288,88602 €1.137,41 €
2568,62266 €2.207,40 €
5128,40590 €4.303,82 €
1.0248,22756 €8.425,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,21000 €
Unit Price with VAT:15,45570 €