
L6206PD | |
|---|---|
DigiKey Part Number | 497-5341-5-ND |
Manufacturer | |
Manufacturer Product Number | L6206PD |
Description | IC HALF BRIDG DRV 2.8A 36POWERSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators BCDMOS PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6206PD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, Stepper Motors, Voltage Regulators | |
Interface | Logic | |
Load Type | Inductive | |
Technology | BCDMOS | |
Rds On (Typ) | 300mOhm | |
Current - Output / Channel | 2.8A | |
Current - Peak Output | 5.6A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36 Slug Up | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 10 | 6,51300 € | 65,13 € |
| 31 | 5,95742 € | 184,68 € |
| 124 | 5,47887 € | 679,38 € |
| 279 | 5,27398 € | 1.471,44 € |
| 527 | 5,14294 € | 2.710,33 € |
| 1.023 | 5,02906 € | 5.144,73 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,79290 € |








