
EVAL-AD7903SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7903SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7903SDZ |
Description | EVAL BOARD 16BIT ADC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7903 PulSAR® 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | SPI | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 12mW @ 1MSPS | |
Utilized IC / Part | AD7903 | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,87000 € | 118,87 € |
| Unit Price without VAT: | 118,87000 € |
|---|---|
| Unit Price with VAT: | 139,07790 € |


