
EFM32WG-STK3800 | |
|---|---|
DigiKey Part Number | 914-1091-ND |
Manufacturer | |
Manufacturer Product Number | EFM32WG-STK3800 |
Description | EFM32WG990F256 EVAL BRD |
Customer Reference | |
Detailed Description | EFM32WG990F256 Wonder Gecko ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | - | |
Utilized IC / Part | EFM32WG990F256 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,98000 € | 84,98 € |
| Unit Price without VAT: | 84,98000 € |
|---|---|
| Unit Price with VAT: | 99,42660 € |

