Bipolar Motor Driver Parallel 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-L6219R

DigiKey Part Number
497-E-L6219R-ND
Manufacturer
Manufacturer Product Number
E-L6219R
Description
IC MTR DRV BIPLR 4.75-5.25V 24SO
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Parallel 24-SO
Datasheet
 Datasheet
EDA/CAD Models
E-L6219R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
STMicroelectronics
Current - Output
500mA
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Voltage - Load
4.5V ~ 10V
Motor Type - Stepper
Bipolar
Operating Temperature
-20°C ~ 150°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
24-SOIC (0.295", 7.50mm Width)
Output Configuration
Half Bridge (4)
Supplier Device Package
24-SO
Interface
Parallel
Base Product Number
Step Resolution
1, 1/2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 417
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,86000 €2,86 €
102,14900 €21,49 €
321,92906 €61,73 €
1281,74594 €223,48 €
2561,67777 €429,51 €
5121,62168 €830,30 €
1.0241,57551 €1.613,32 €
2.5281,52736 €3.861,17 €
5.0241,49813 €7.526,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,34620 €