Similar

E-L6219 | |
|---|---|
DigiKey Part Number | 497-1426-5-ND |
Manufacturer | |
Manufacturer Product Number | E-L6219 |
Description | IC MOTOR DRVR BIPOLAR 24POWERDIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 24-PowerDIP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Current - Output 750mA |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Voltage - Load 10V ~ 46V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-PowerDIP (0.300", 7.62mm) |
Output Configuration Half Bridge (4) | Supplier Device Package 24-PowerDIP |
Interface Parallel | Base Product Number |
Step Resolution 1, 1/2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E-L6219DS | STMicroelectronics | 958 | 497-3647-5-ND | 3,54000 € | Similar |
| TB6562AFG,8,EL | Toshiba Semiconductor and Storage | 4.314 | TB6562AFG8ELCT-ND | 2,69000 € | Similar |



