



DRM-24V120W1PN | |
|---|---|
DigiKey Part Number | 1145-1194-ND |
Manufacturer | |
Manufacturer Product Number | DRM-24V120W1PN |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | DRM-24V120W1PN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 4.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92.8% | |
Operating Temperature | -25°C ~ 70°C | |
Features | IP20, Universal Input | |
Size / Dimension | 4.60" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm) | |
Approval Agency | CB, CE, CSA, cULus, cURus | |
Standard Number | 508; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61000-6-3; 61010-1; 61204-3; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 96,34111 € | 3.468,28 € |
| Unit Price without VAT: | 96,34111 € |
|---|---|
| Unit Price with VAT: | 112,71910 € |





