


ATSAMD11-XPRO | |
|---|---|
DigiKey Part Number | ATSAMD11-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMD11-XPRO |
Description | SAM D11 XPLAINED PRO ATSAMD11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAMD11 SAM D11 Xplained Pro SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | ATSAMD11 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Xplained Pro | |
Suggested Programming Environment | Atmel Studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,12000 € | 41,12 € |
| Unit Price without VAT: | 41,12000 € |
|---|---|
| Unit Price with VAT: | 48,11040 € |









