

AT32UC3A3-XPLD | |
|---|---|
DigiKey Part Number | AT32UC3A3-XPLD-ND |
Manufacturer | |
Manufacturer Product Number | AT32UC3A3-XPLD |
Description | UC3-A3 XPLAINED AT32UC3A3 EVAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AT32UC3A3 UC3-A3 Xplained AVR®32 AVR MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | AT32UC3A3 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 € | 41,79 € |
| Unit Price without VAT: | 41,79000 € |
|---|---|
| Unit Price with VAT: | 48,89430 € |



