
ADS1198ECGFE-PDK | |
|---|---|
DigiKey Part Number | 296-35744-ND |
Manufacturer | |
Manufacturer Product Number | ADS1198ECGFE-PDK |
Description | EVAL BOARD FOR ADS1198 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS1198 - Analog Front End (AFE) for ECG, EKG Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) for ECG, EKG | |
Embedded | - | |
Utilized IC / Part | ADS1198 | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,25000 € | 206,25 € |
| Unit Price without VAT: | 206,25000 € |
|---|---|
| Unit Price with VAT: | 241,31250 € |

