
ACS710KLATR-25CB-T | |
|---|---|
DigiKey Part Number | 620-1334-2-ND - Tape & Reel (TR) 620-1334-1-ND - Cut Tape (CT) 620-1334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS710KLATR-25CB-T |
Description | CURRENT SENSOR HE/OL 25A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS710KLATR-25CB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 28mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.25% | |
Accuracy | ±2.9% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 5 | 4,54000 € | 22,70 € |
| 10 | 4,35100 € | 43,51 € |
| 25 | 4,12520 € | 103,13 € |
| 50 | 3,97080 € | 198,54 € |
| 100 | 3,82910 € | 382,91 € |
| 500 | 3,54406 € | 1.772,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,43787 € | 3.437,87 € |
| 2.000 | 3,34045 € | 6.680,90 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 5,90850 € |

