STM32F072 Arduino STM32F0 ARM® Cortex®-A7 MCU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32F072 Arduino STM32F0 ARM® Cortex®-A7 MCU Embedded Evaluation Board
Using OBD cable and OBD CAN adaptor for Vehicle Telematics

STM32USBR10

DigiKey Part Number
3082-STM32USBR10-ND
Manufacturer
Manufacturer Product Number
STM32USBR10
Description
STM32F072 Development Board
Customer Reference
Detailed Description
STM32F072 Arduino STM32F0 ARM® Cortex®-A7 MCU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM32F072
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino R3 Shield
Type
MCU
Suggested Programming Environment
Arduino
Core Processor
ARM® Cortex®-A7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
MARKETPLACE PRODUCT
Will ship in approximately 2 days from 5G HUB
FREE SHIPPING on orders of 424,95 € or more for products shipped by 5G HUB
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,65000 €41,65 €
1038,24600 €382,46 €
2034,84600 €696,92 €
Unit Price without VAT:41,65000 €
Unit Price with VAT:48,73050 €