



MOTG-BLUETOOTH | |
|---|---|
DigiKey Part Number | 1613-1371-ND |
Manufacturer | |
Manufacturer Product Number | MOTG-BLUETOOTH |
Description | MOD MOTG BLUETOOTH GEN4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RN4870 Bluetooth Low Energy (BLE) RF MOTG Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | MOTG | |
Type | RF | |
Function | Bluetooth Low Energy (BLE) | |
Utilized IC / Part | RN4870 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | UMI | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,46000 € | 28,46 € |
| Unit Price without VAT: | 28,46000 € |
|---|---|
| Unit Price with VAT: | 33,29820 € |


