
TPT1043-SO2R-S | |
|---|---|
DigiKey Part Number | 5503-TPT1043-SO2R-STR-ND - Tape & Reel (TR) 5503-TPT1043-SO2R-SCT-ND - Cut Tape (CT) 5503-TPT1043-SO2R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT1043-SO2R-S |
Description | IC TRANSCEIVER HALF 1/1 14SOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT1043-SO2R-S Models |
Category | Receiver Hysteresis 130 mV |
Manufacturer 3PEAK | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOP |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18500 € | 11,85 € |
| 25 | 1,07800 € | 26,95 € |
| 100 | 0,96080 € | 96,08 € |
| 250 | 0,90488 € | 226,22 € |
| 500 | 0,87116 € | 435,58 € |
| 1.000 | 0,84342 € | 843,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87562 € | 2.189,05 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,88370 € |

