
TP5532-SR | |
|---|---|
DigiKey Part Number | 5503-TP5532-SRTR-ND - Tape & Reel (TR) 5503-TP5532-SRCT-ND - Cut Tape (CT) 5503-TP5532-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5532-SR |
Description | IC CHOPPER 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TP5532-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 42µA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04900 € | 10,49 € |
| 25 | 0,95320 € | 23,83 € |
| 100 | 0,84790 € | 84,79 € |
| 250 | 0,79772 € | 199,43 € |
| 500 | 0,76746 € | 383,73 € |
| 1.000 | 0,74256 € | 742,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,71422 € | 2.856,88 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,67310 € |

