
TPL903229-DF1R | |
|---|---|
DigiKey Part Number | 5503-TPL903229-DF1RTR-ND - Tape & Reel (TR) 5503-TPL903229-DF1RCT-ND - Cut Tape (CT) 5503-TPL903229-DF1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL903229-DF1R |
Description | IC REG LINEAR 2.9V 300MA 4-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Category | Voltage - Output (Min/Fixed) 2.9V |
Mfr | Current - Output |
Series | PSRR 82.1dB ~ 44.7dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,41040 € | 10,26 € |
| 100 | 0,35930 € | 35,93 € |
| 250 | 0,33492 € | 83,73 € |
| 500 | 0,32026 € | 160,13 € |
| 1.000 | 0,30817 € | 308,17 € |
| 2.500 | 0,29543 € | 738,58 € |
| 5.000 | 0,28775 € | 1.438,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,27956 € | 3.354,72 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

