
TPL803150Q-DF6R-S | |
|---|---|
DigiKey Part Number | 5503-TPL803150Q-DF6R-STR-ND - Tape & Reel (TR) 5503-TPL803150Q-DF6R-SCT-ND - Cut Tape (CT) 5503-TPL803150Q-DF6R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL803150Q-DF6R-S |
Description | IC REG LINEAR 5V 300MA 8-DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5.5 µA |
Series | PSRR 65dB ~ 40dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-WDFN Exposed Pad |
Voltage Dropout (Max) 0.72V @ 200mA | Supplier Device Package 8-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44239 € | 1.769,56 € |
| Unit Price without VAT: | 0,44239 € |
|---|---|
| Unit Price with VAT: | 0,51760 € |

