Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL503115-S5TR

DigiKey Part Number
5503-TPL503115-S5TR-ND - Tape & Reel (TR)
5503-TPL503115-S5TRCT-ND - Cut Tape (CT)
5503-TPL503115-S5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL503115-S5TR
Description
IC REG LINEAR 1.5V 300MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPL503115-S5TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
70dB ~ 54dB (1kHz ~ 1MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
5.5V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
1.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.981
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13900 €1,39 €
250,12240 €3,06 €
1000,10460 €10,46 €
2500,09616 €24,04 €
5000,09106 €45,53 €
1.0000,08684 €86,84 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07927 €237,81 €
6.0000,07680 €460,80 €
9.0000,07556 €680,04 €
15.0000,07419 €1.112,85 €
21.0000,07339 €1.541,19 €
30.0000,07262 €2.178,60 €
75.0000,07096 €5.322,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23400 €