



SPD08-120-L-RB-TR | |
|---|---|
DigiKey Part Number | 3M12042TR-ND - Tape & Reel (TR) 3M12042CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPD08-120-L-RB-TR |
Description | CONN EDGE DUAL FML 120POS 0.031 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SPD08-120-L-RB-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 120 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Latches | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,45000 € | 14,45 € |
| 10 | 12,52600 € | 125,26 € |
| 25 | 11,87240 € | 296,81 € |
| 50 | 11,70040 € | 585,02 € |
| 100 | 10,32380 € | 1.032,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,40360 € | 2.350,90 € |
| 500 | 8,95528 € | 4.477,64 € |
| 750 | 8,70309 € | 6.527,32 € |
| Unit Price without VAT: | 14,45000 € |
|---|---|
| Unit Price with VAT: | 16,90650 € |

