
SPD08-060-RB-TR | |
|---|---|
DigiKey Part Number | 3M12039TR-ND - Tape & Reel (TR) 3M12039CT-ND - Cut Tape (CT) 3M12039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD08-060-RB-TR |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SPD08-060-RB-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,31345 € | 2.125,38 € |
| 800 | 5,06009 € | 4.048,07 € |
| 1.200 | 4,91756 € | 5.901,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 6,89300 € | 68,93 € |
| 25 | 6,46120 € | 161,53 € |
| 50 | 6,15280 € | 307,64 € |
| 100 | 5,85910 € | 585,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 10 | 7,91200 € | 79,12 € |
| 25 | 7,45400 € | 186,35 € |
| 50 | 7,26300 € | 363,15 € |
| 100 | 7,07180 € | 707,18 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,50040 € |

