
SJ3518FR BK 2"X50YD | |
|---|---|
DigiKey Part Number | 19-SJ3518FRBK2"X5'-ND |
Manufacturer | |
Manufacturer Product Number | SJ3518FR BK 2"X50YD |
Description | RECLSBLE FSTNR RECTANGULAR 2"X5' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only Rectangular 2.000" (50.80mm) X 5.00' (1.52m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Shape | Rectangular | |
Length | 5.00' (1.52m) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | Flame Retardant | |
Material | Nylon | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,32000 € | 14,32 € |
| 10 | 12,41100 € | 124,11 € |
| 25 | 11,76320 € | 294,08 € |
| 50 | 11,59280 € | 579,64 € |
| 100 | 10,22890 € | 1.022,89 € |
| 250 | 9,54700 € | 2.386,75 € |
| 500 | 9,34240 € | 4.671,20 € |
| Unit Price without VAT: | 14,32000 € |
|---|---|
| Unit Price with VAT: | 16,75440 € |





