Black Cold Shrink Tubing 0.65" (16.5mm) X 0.230' (70.00mm, 2.76")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QI-5/16-220

DigiKey Part Number
QI-5/16-220-ND
Manufacturer
Manufacturer Product Number
QI-5/16-220
Description
COLD SHRINK TUBE 0.65X2.76" BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Cold Shrink Tubing 0.65" (16.5mm) X 0.230' (70.00mm, 2.76")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Tubing
Length
0.230' (70.00mm, 2.76")
Diameter
0.65" (16.5mm)
Width
-
Material
Ethylene Propylene Terpolymer Rubber (EPDM)
Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1035,43500 €354,35 €
Manufacturers Standard Package
Unit Price without VAT:35,43500 €
Unit Price with VAT:41,45895 €