Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 2.5 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW-3/16-6"-BLACK-10-10 PC PKS

DigiKey Part Number
3M161950-ND
Manufacturer
Manufacturer Product Number
MW-3/16-6"-BLACK-10-10 PC PKS
Description
HEATSHRINKMULTIWALL 3/16-6" 10PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 2.5 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.060" (1.52mm)
Recovered Wall Thickness
0.043" (1.09mm)
Material
Features
Adhesive Lined, Chemical Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
135°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1021,10800 €211,08 €
2019,41400 €388,28 €
3018,48667 €554,60 €
5017,68740 €884,37 €
Manufacturers Standard Package
Unit Price without VAT:21,10800 €
Unit Price with VAT:24,69636 €