
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.075" (1.91mm) Dia | |
Length - Pin | 0.470" (11.94mm) | |
Length - Overall | 0.900" (22.86mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | 0.200" (5.08mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Blue | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,75000 € | 122,75 € |
| 10 | 104,34700 € | 1.043,47 € |
| 25 | 97,82080 € | 2.445,52 € |
| 50 | 93,15900 € | 4.657,95 € |
| Unit Price without VAT: | 122,75000 € |
|---|---|
| Unit Price with VAT: | 143,61750 € |







