
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.110" (2.79mm) Dia | |
Length - Pin | 0.550" (13.97mm) | |
Length - Overall | 1.060" (26.92mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | 0.270" (6.86mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Yellow | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03020 € | 515,10 € |
| Unit Price without VAT: | 1,03020 € |
|---|---|
| Unit Price with VAT: | 1,20533 € |



