Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MNG10-10FLX-BOTTLE | |
|---|---|
DigiKey Part Number | MNG10-10FLX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG10-10FLX-BOTTLE |
Description | CONN SPADE TERM 10-12AWG 10 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.320" (8.13mm) | |
Length - Overall | 1.030" (26.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.280" (7.11mm) | |
Length - Termination | 0.550" (13.97mm) | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,50000 € | 68,50 € |
| 10 | 58,22800 € | 582,28 € |
| 25 | 54,58560 € | 1.364,64 € |
| 50 | 51,98300 € | 2.599,15 € |
| 100 | 49,50530 € | 4.950,53 € |
| Unit Price without VAT: | 68,50000 € |
|---|---|
| Unit Price with VAT: | 80,14500 € |










