Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2 to 1 Clear 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP 1/4" CR 48" BX

DigiKey Part Number
KY014C-2R0-ND
Manufacturer
Manufacturer Product Number
MFP 1/4" CR 48" BX
Description
HEATSHRK MFP 1/4"X 2" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2 to 1 Clear 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.167' (50.80mm, 2.00")
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Shrink Temperature
175°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRK MFP 1/4"X 0.5" 50=50PC
In-Stock: 0
Unit Price: 0,38000 €
HEATSHRK MFP 1/4"X 0.75" 50=50PC
In-Stock: 0
Unit Price: 0,35760 €
HEATSHRK MFP 1/4"X 1" 50=50PC
In-Stock: 0
Unit Price: 0,45900 €
HEATSHRK MFP 1/4"X 1.5" 50=50PC
In-Stock: 0
Unit Price: 0,65560 €
HEATSHRK MFP 1/4"X 3" 50=50PC
In-Stock: 0
Unit Price: 1,21660 €