


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,53000 € | 25,53 € |
| 10 | 19,69700 € | 196,97 € |
| 25 | 17,84520 € | 446,13 € |
| 50 | 16,59460 € | 829,73 € |
| 100 | 15,46140 € | 1.546,14 € |
| 250 | 14,12628 € | 3.531,57 € |
| 500 | 13,22758 € | 6.613,79 € |
| Unit Price without VAT: | 25,53000 € |
|---|---|
| Unit Price with VAT: | 29,87010 € |


