50 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1KXK-5036J

DigiKey Part Number
M1KXK-5036J-ND
Manufacturer
Manufacturer Product Number
M1KXK-5036J
Description
IDC CABLE - MPK50K/MC50G/X
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,90000 €22,90 €
1017,66100 €176,61 €
2515,99560 €399,89 €
5014,87040 €743,52 €
10013,85050 €1.385,05 €
25012,64884 €3.162,21 €
50011,83984 €5.919,92 €
Manufacturers Standard Package
Unit Price without VAT:22,90000 €
Unit Price with VAT:26,79300 €
Alternate Color
IDC CABLE - MPK50K/MC50M/X
In-Stock: 0
Unit Price: 27,46000 €