


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,84000 € | 23,84 € |
| 10 | 18,39000 € | 183,90 € |
| 25 | 16,65760 € | 416,44 € |
| 50 | 15,48780 € | 774,39 € |
| 100 | 14,42730 € | 1.442,73 € |
| 250 | 13,17776 € | 3.294,44 € |
| 500 | 12,33658 € | 6.168,29 € |
| Unit Price without VAT: | 23,84000 € |
|---|---|
| Unit Price with VAT: | 27,89280 € |

